


1N5822-E3/73 | |
|---|---|
DigiKey Part Number | 1N5822-E3/73GICT-ND - Cut Tape (CT) 1N5822-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5822-E3/73 |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5822 | Microchip Technology | 44 | 1N5822MS-ND | kr.11.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.70600 | kr.57.06 |
| 100 | kr.3.77480 | kr.377.48 |
| 500 | kr.2.94378 | kr.1,471.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67630 | kr.2,676.30 |
| 2.000 | kr.2.45130 | kr.4,902.60 |
| 3.000 | kr.2.33661 | kr.7,009.83 |
| 5.000 | kr.2.20774 | kr.11,038.70 |
| 7.000 | kr.2.13144 | kr.14,920.08 |
| 10.000 | kr.2.05728 | kr.20,572.80 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

