
1N5822RL | |
|---|---|
DigiKey Part Number | 497-14742-2-ND - Tape & Reel (TR) 497-14742-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5822RL |
Description | DIODE SCHOTTKY 40V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 40 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.06700 | kr.10.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.0.66892 | kr.1,270.95 |
| 3.800 | kr.0.66229 | kr.2,516.70 |
| 5.700 | kr.0.61321 | kr.3,495.30 |
| 9.500 | kr.0.60683 | kr.5,764.89 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |




