SKL13B R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 11.508
Unit Price: kr.3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.00308
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.10071
Datasheet

Similar


Diodes Incorporated
In Stock: 26.718
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 39.096
Unit Price: kr.3.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.80765
Datasheet

Similar


Diodes Incorporated
In Stock: 7.862
Unit Price: kr.4.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.698
Unit Price: kr.5.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.260
Unit Price: kr.5.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.14952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.22533
Datasheet

Similar


onsemi
In Stock: 16.757
Unit Price: kr.4.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.032
Unit Price: kr.4.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04180
Datasheet
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKL13B R5G

DigiKey Part Number
SKL13BR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKL13B R5G
Description
DIODE SCHOTTKY 30V 1A DO214AA
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AA (SMB)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
390 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS1L30USTMicroelectronics11.508497-2468-1-NDkr.3.11000Direct
5818SMJ/TR13Microchip Technology05818SMJ/TR13-NDkr.4.00308Similar
5818SMJE3/TR13Microchip Technology05818SMJE3/TR13-NDkr.4.10071Similar
B230-13-FDiodes Incorporated26.718B230-FDICT-NDkr.4.12000Similar
B230A-13-FDiodes Incorporated39.096B230A-FDICT-NDkr.3.30000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types