
SS23-E3/52T | |
|---|---|
DigiKey Part Number | SS23-E3/52TGITR-ND - Tape & Reel (TR) SS23-E3/52TGICT-ND - Cut Tape (CT) SS23-E3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS23-E3/52T |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.01800 | kr.30.18 |
| 100 | kr.1.94130 | kr.194.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.38491 | kr.1,038.68 |
| 1.500 | kr.1.24915 | kr.1,873.72 |
| 2.250 | kr.1.17989 | kr.2,654.75 |
| 3.750 | kr.1.10203 | kr.4,132.61 |
| 5.250 | kr.1.05589 | kr.5,543.42 |
| 7.500 | kr.1.01105 | kr.7,582.88 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

