Similar
Similar
Similar



B230Q-13-F | |
|---|---|
DigiKey Part Number | B230Q-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B230Q-13-F |
Description | DIODE SCHOTTKY 30V 2A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 200pF @ 40V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5818SMJ/TR13 | Microchip Technology | 0 | 5818SMJ/TR13-ND | kr.4.00308 | Similar |
| 5818SMJE3/TR13 | Microchip Technology | 0 | 5818SMJE3/TR13-ND | kr.4.10071 | Similar |
| VS-20BQ030-M3/5BT | Vishay General Semiconductor - Diodes Division | 22.410 | VS-20BQ030-M3/5BTGICT-ND | kr.5.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80765 | kr.2,422.95 |
| 6.000 | kr.0.73577 | kr.4,414.62 |
| 9.000 | kr.0.70591 | kr.6,353.19 |
| Unit Price without VAT: | kr.0.80765 |
|---|---|
| Unit Price with VAT: | kr.1.00956 |



