Similar

SS23-E3/5BT | |
|---|---|
DigiKey Part Number | SS23-E3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS23-E3/5BT |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B130LB-13 | Diodes Incorporated | 0 | B130LBDICT-ND | kr.5.77000 | Similar |
| B130LB-13-F | Diodes Incorporated | 1.132 | B130LB-FDICT-ND | kr.3.23000 | Similar |
| SK53B | Taiwan Semiconductor Corporation | 0 | 1801-SK53BTR-ND | kr.0.87657 | Similar |
| STPS2L40U | STMicroelectronics | 16.855 | 497-5574-1-ND | kr.3.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.04180 | kr.3,333.76 |
| 6.400 | kr.0.97441 | kr.6,236.22 |
| Unit Price without VAT: | kr.1.04180 |
|---|---|
| Unit Price with VAT: | kr.1.30225 |




