Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA45H | |
|---|---|
DigiKey Part Number | 1801-SA45HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA45H |
Description | TVS DIODE 45VWM 80.3VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 80.3V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.75193 | kr.2,631.76 |
| 7.000 | kr.0.68540 | kr.4,797.80 |
| 10.500 | kr.0.65150 | kr.6,840.75 |
| 17.500 | kr.0.61340 | kr.10,734.50 |
| 24.500 | kr.0.59083 | kr.14,475.33 |
| 35.000 | kr.0.56890 | kr.19,911.50 |
| 87.500 | kr.0.53760 | kr.47,040.00 |
| Unit Price without VAT: | kr.0.75193 |
|---|---|
| Unit Price with VAT: | kr.0.93991 |





