Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SAC45/TR13 | |
|---|---|
DigiKey Part Number | 13-SAC45/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC45/TR13 |
Description | TVS DIODE 45VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58603 | kr.2,344.12 |
| 8.000 | kr.0.53876 | kr.4,310.08 |
| 12.000 | kr.0.51449 | kr.6,173.88 |
| 20.000 | kr.0.48708 | kr.9,741.60 |
| 28.000 | kr.0.47077 | kr.13,181.56 |
| 40.000 | kr.0.45864 | kr.18,345.60 |
| Unit Price without VAT: | kr.0.58603 |
|---|---|
| Unit Price with VAT: | kr.0.73254 |





