
SAC45-E3/54 | |
|---|---|
DigiKey Part Number | 112-SAC45-E3/54TR-ND - Tape & Reel (TR) 112-SAC45-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC45-E3/54 |
Description | TVS DIODE 45VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.23000 | kr.42.30 |
| 100 | kr.2.76610 | kr.276.61 |
| 500 | kr.2.13684 | kr.1,068.42 |
| 1.000 | kr.1.93408 | kr.1,934.08 |
| 2.000 | kr.1.76343 | kr.3,526.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61986 | kr.6,479.44 |
| 8.000 | kr.1.49912 | kr.11,992.96 |
| 12.000 | kr.1.43763 | kr.17,251.56 |
| 20.000 | kr.1.38720 | kr.27,744.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

