
SA45A | |
|---|---|
DigiKey Part Number | 18-SA45ATR-ND - Tape & Reel (TR) 18-SA45ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA45A |
Description | TVS DIODE 45VWM 72.7VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.29800 | kr.22.98 |
| 100 | kr.1.56800 | kr.156.80 |
| 500 | kr.1.22240 | kr.611.20 |
| 1.000 | kr.1.01760 | kr.1,017.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.90240 | kr.3,609.60 |
| 8.000 | kr.0.88435 | kr.7,074.80 |
| 12.000 | kr.0.79812 | kr.9,577.44 |
| 20.000 | kr.0.78960 | kr.15,792.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

