Diode 600 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1JB

DigiKey Part Number
1801-S1JBTR-ND - Tape & Reel (TR)
1801-S1JBCT-ND - Cut Tape (CT)
1801-S1JBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1JB
Description
DIODE STANDARD 600V 1A DO214AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S1JB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS160-13-FDiodes Incorporated29.093MURS160-FDICT-NDkr.4.12000Similar
MURS160-E3/52TVishay General Semiconductor - Diodes Division31.445MURS160-E3/52TGICT-NDkr.4.63000Similar
MURS160-E3/5BTVishay General Semiconductor - Diodes Division26.949MURS160-E3/5BTGICT-NDkr.4.63000Similar
MURS260-E3/52TVishay General Semiconductor - Diodes Division2.259MURS260-E3/52TGICT-NDkr.5.58000Similar
MURS260-E3/5BTVishay General Semiconductor - Diodes Division158MURS260-E3/5BTGICT-NDkr.5.58000Similar
In-Stock: 1.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.76900kr.17.69
100kr.1.11580kr.111.58
500kr.0.83218kr.416.09
1.000kr.0.74051kr.740.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62379kr.1,871.37
6.000kr.0.56492kr.3,389.52
9.000kr.0.53490kr.4,814.10
15.000kr.0.50116kr.7,517.40
21.000kr.0.48116kr.10,104.36
30.000kr.0.46174kr.13,852.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250