
MURS260-E3/52T | |
|---|---|
DigiKey Part Number | MURS260-E3/52TGITR-ND - Tape & Reel (TR) MURS260-E3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MURS260-E3/52T |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.44900 | kr.34.49 |
| 100 | kr.2.22980 | kr.222.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.60140 | kr.1,201.05 |
| 1.500 | kr.1.44805 | kr.2,172.08 |
| 2.250 | kr.1.36986 | kr.3,082.19 |
| 3.750 | kr.1.28197 | kr.4,807.39 |
| 5.250 | kr.1.22989 | kr.6,456.92 |
| 7.500 | kr.1.17926 | kr.8,844.45 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

