RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS8023N

DigiKey Part Number
2713-TS8023NTR-ND - Tape & Reel (TR)
2713-TS8023NCT-ND - Cut Tape (CT)
2713-TS8023NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS8023N
Description
RF SW SPDT 30MHZ-3.5GHZ 100W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TS8023N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SPDT
Frequency Range
30MHz ~ 3.5GHz
Isolation
27dB
Insertion Loss
0.87dB
Test Frequency
3.5GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.339.63000kr.339.63
10kr.257.63100kr.2,576.31
100kr.245.29040kr.24,529.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.243.37668kr.730,130.04
Manufacturers Standard Package
Unit Price without VAT:kr.339.63000
Unit Price with VAT:kr.424.53750