RF Amplifier IC 4G/5G, Cellular 30MHz ~ 3GHz 8-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL0374J

DigiKey Part Number
2713-TL0374JTR-ND - Tape & Reel (TR)
2713-TL0374JCT-ND - Cut Tape (CT)
2713-TL0374JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL0374J
Description
IC RF AMP 4G/5G 0.03-3GHZ 8QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G/5G, Cellular 30MHz ~ 3GHz 8-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TL0374J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 3GHz
P1dB
18.5dBm
Gain
21.5dB
Noise Figure
0.35dB
RF Type
4G/5G, Cellular
Voltage - Supply
5V
Current - Supply
70mA
Test Frequency
1.8GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.30000kr.15.30
10kr.13.20700kr.132.07
25kr.12.47160kr.311.79
100kr.11.46150kr.1,146.15
250kr.10.85540kr.2,713.85
500kr.10.42688kr.5,213.44
1.000kr.10.02296kr.10,022.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.31413kr.36,570.65
Manufacturers Standard Package
Unit Price without VAT:kr.15.30000
Unit Price with VAT:kr.19.12500