
TS8022L | |
|---|---|
DigiKey Part Number | 2713-TS8022LTR-ND - Tape & Reel (TR) 2713-TS8022LCT-ND - Cut Tape (CT) 2713-TS8022LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8022L |
Description | RF SWITCH SPDT 30MHZ-6GHZ 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SPDT 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS8022L Models |
Category | Test Frequency 6GHz |
Manufacturer TagoreTech | IIP3 71dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type Cellular, LTE | Voltage - Supply 2.6V ~ 5.25V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 30MHz ~ 6GHz | Package / Case 32-VFQFN Exposed Pad |
Isolation 19dB | Supplier Device Package 32-QFN (4x4) |
Insertion Loss 0.65dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.73000 | kr.372.73 |
| 10 | kr.326.89000 | kr.3,268.90 |
| 25 | kr.311.02760 | kr.7,775.69 |
| 100 | kr.289.29610 | kr.28,929.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.307.35813 | kr.922,074.39 |
| Unit Price without VAT: | kr.372.73000 |
|---|---|
| Unit Price with VAT: | kr.465.91250 |









