
TS8541L | |
|---|---|
DigiKey Part Number | 2713-TS8541LTR-ND - Tape & Reel (TR) 2713-TS8541LCT-ND - Cut Tape (CT) 2713-TS8541LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8541L |
Description | RF SWITCH SP4T 30MHZ-3GHZ 50W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS8541L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 30MHz ~ 3GHz | |
Isolation | 24dB | |
Insertion Loss | 0.87dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.48000 | kr.347.48 |
| 10 | kr.263.91300 | kr.2,639.13 |
| 100 | kr.252.23030 | kr.25,223.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.253.40801 | kr.760,224.03 |
| Unit Price without VAT: | kr.347.48000 |
|---|---|
| Unit Price with VAT: | kr.434.35000 |






