Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP3RX | |
|---|---|
DigiKey Part Number | SC3669-ND |
Manufacturer | |
Manufacturer Product Number | VP3RX |
Description | CABLE M-M WECO 3' RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Red | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.280.52240 | kr.7,013.06 |
| Unit Price without VAT: | kr.280.52240 |
|---|---|
| Unit Price with VAT: | kr.350.65300 |












