
VP3YX | |
|---|---|
DigiKey Part Number | SC3670-ND |
Manufacturer | |
Manufacturer Product Number | VP3YX |
Description | CABLE M-M WECO 3' YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.359.10000 | kr.359.10 |
| 10 | kr.305.20300 | kr.3,052.03 |
| Unit Price without VAT: | kr.359.10000 |
|---|---|
| Unit Price with VAT: | kr.448.87500 |











