VPXBLX_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP3BLX

DigiKey Part Number
SC3664-ND
Manufacturer
Manufacturer Product Number
VP3BLX
Description
CABLE M-M WECO 3' BLU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
WECo Male
2nd Connector Type
WECo Male
Length
3.00' (914.40mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.352.06000kr.352.06
10kr.299.24500kr.2,992.45
25kr.280.52240kr.7,013.06
Manufacturers Standard Package
Unit Price without VAT:kr.352.06000
Unit Price with VAT:kr.440.07500
Alternate Color
CABLE M-M WECO 3' ORG
In-Stock: 0
Unit Price: kr.268.89720
CABLE M-M WECO 3' RED
In-Stock: 0
Unit Price: kr.280.52240
CABLE M-M WECO 3' BLK
In-Stock: 25
Unit Price: kr.368.19000
CABLE M-M WECO 3' YLW
In-Stock: 23
Unit Price: kr.359.10000
CABLE M-M WECO 3' GRN
In-Stock: 0
Unit Price: kr.280.52240
Alternate Length
CABLE M-M WECO 1' BLU
In-Stock: 25
Unit Price: kr.322.82000
CABLE M-M WECO 2' BLU
In-Stock: 25
Unit Price: kr.334.78000
CABLE M-M WECO 4' BLU
In-Stock: 25
Unit Price: kr.364.61000
CABLE M-M WECO 5' BLU
In-Stock: 0
Unit Price: kr.306.99760
CABLE M-M WECO 6' BLU
In-Stock: 0
Unit Price: kr.321.49520