
| VP1RX | |
|---|---|
| DigiKey Part Number | SC3653-ND | 
| Manufacturer | |
| Manufacturer Product Number | VP1RX | 
| Description | CABLE M-M WECO 1' RED | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly 1.00' (304.80mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Switchcraft Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | WECo Male | |
| 2nd Connector Type | WECo Male | |
| Length | 1.00' (304.80mm) | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Cable Type | Round | |
| Color | Red | |
| Shielding | Unshielded | |
| Usage | Patch | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.322.82000 | kr.322.82 | 
| 10 | kr.274.40000 | kr.2,744.00 | 
| 25 | kr.257.22640 | kr.6,430.66 | 
| Unit Price without VAT: | kr.322.82000 | 
|---|---|
| Unit Price with VAT: | kr.403.52500 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark