
VP2BLX | |
|---|---|
DigiKey Part Number | SC3656-ND |
Manufacturer | |
Manufacturer Product Number | VP2BLX |
Description | CABLE M-M WECO 2' BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.00' (609.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | WECo Male | |
2nd Connector Type | WECo Male | |
Length | 2.00' (609.60mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.334.78000 | kr.334.78 |
| 10 | kr.284.58200 | kr.2,845.82 |
| 25 | kr.266.77240 | kr.6,669.31 |
| Unit Price without VAT: | kr.334.78000 |
|---|---|
| Unit Price with VAT: | kr.418.47500 |











