Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEZ100M1CTR-0405S | |
|---|---|
DigiKey Part Number | 4403-VEZ100M1CTR-0405STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEZ100M1CTR-0405S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Part Status Active | Impedance 3.2 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 106SMH016M | CORNELL DUBILIER KNOWLES | 0 | 106SMH016M-ND | kr.0.50104 | Parametric Equivalent |
| 16RZV10M4X5.5 | Rubycon | 0 | 16RZV10M4X5.5-ND | kr.0.50524 | Parametric Equivalent |
| 865060340001 | Würth Elektronik | 9.197 | 732-8518-1-ND | kr.1.20000 | Parametric Equivalent |
| 865060440001 | Würth Elektronik | 4.124 | 732-8530-1-ND | kr.1.46000 | Parametric Equivalent |
| 865080340001 | Würth Elektronik | 58.053 | 732-8411-1-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.34536 | kr.6,907.20 |
| Unit Price without VAT: | kr.0.34536 |
|---|---|
| Unit Price with VAT: | kr.0.43170 |







