106SMH016M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19.059
Unit Price: kr.2.47000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 5.182
Unit Price: kr.2.60000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.50524
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9.197
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.124
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 58.053
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 42.785
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 19.888
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 18.920
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: kr.0.36465

Parametric Equivalent


NextGen Components
In Stock: 800.000
Unit Price: kr.0.91169
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.16Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106SMH016M

DigiKey Part Number
106SMH016M-ND
Manufacturer
Manufacturer Product Number
106SMH016M
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 33.16Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
42 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
33.16Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
106AXZ025MCORNELL DUBILIER KNOWLES19.0591572-106AXZ025MCT-NDkr.2.47000Upgrade
ATB106M025CORNELL DUBILIER KNOWLES5.1821572-ATB106M025CT-NDkr.2.60000Upgrade
AFC106M16B12B-FCornell Dubilier Knowles0AFC106M16B12B-F-NDkr.0.00000Direct
AHA106M16B12B-FCornell Dubilier Knowles0AHA106M16B12B-F-NDkr.0.00000Direct
MAL215375109E3Vishay Beyschlag/Draloric/BC Components056-MAL215375109E3CT-NDkr.5.83000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.0.50104kr.10,020.80
Unit Price without VAT:kr.0.50104
Unit Price with VAT:kr.0.62630