
AVEZ106M16B12T-F | |
|---|---|
DigiKey Part Number | 338-AVEZ106M16B12T-FTR-ND - Tape & Reel (TR) 338-AVEZ106M16B12T-FCT-ND - Cut Tape (CT) 338-AVEZ106M16B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ106M16B12T-F |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.2Ohm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 65 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 3.2Ohm | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC106M16B12T-F | Cornell Dubilier Knowles | 3.959 | 338-AFC106M16B12T-FCT-ND | kr.4.76000 | Direct |
| UE106M016HCHTA | NextGen Components | 800.000 | 3372-UE106M016HCHTATR-ND | kr.0.91169 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.58700 | kr.25.87 |
| 50 | kr.1.92980 | kr.96.49 |
| 100 | kr.1.72190 | kr.172.19 |
| 500 | kr.1.36158 | kr.680.79 |
| 1.000 | kr.1.24790 | kr.1,247.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15338 | kr.2,306.76 |
| 4.000 | kr.1.07482 | kr.4,299.28 |
| 6.000 | kr.1.03517 | kr.6,211.02 |
| 10.000 | kr.0.99098 | kr.9,909.80 |
| 14.000 | kr.0.96501 | kr.13,510.14 |
| 20.000 | kr.0.93992 | kr.18,798.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

