RVS-16V100MD55U-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 19.863
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.40770
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVS-16V100MD55U-R

DigiKey Part Number
RVS-16V100MD55U-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVS-16V100MD55U-R
Description
CAP ALUM 10UF 20% 16V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 36Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
36Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
20 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.36810kr.14,724.00
Unit Price without VAT:kr.0.36810
Unit Price with VAT:kr.0.46013