RXQ470M2WBK-1825S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.30996
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13
Unit Price: kr.19.08000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.84590
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.17840
Datasheet

Parametric Equivalent


Rubycon
In Stock: 264
Unit Price: kr.25.17000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 393
Unit Price: kr.26.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13.387
Unit Price: kr.22.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.9.71644
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.26.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 643
Unit Price: kr.18.39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.64109

Parametric Equivalent


Nichicon
In Stock: 736
Unit Price: kr.18.13000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 95
Unit Price: kr.24.85000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 250
Unit Price: kr.26.50000
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ470M2WBK-1825S

DigiKey Part Number
4403-RXQ470M2WBK-1825S-ND
Manufacturer
Manufacturer Product Number
RXQ470M2WBK-1825S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXC47M18X25Rubycon0450BXC47M18X25-NDkr.8.30996Parametric Equivalent
450BXC47MEFC18X25Rubycon131189-4009-NDkr.19.08000Parametric Equivalent
450BXC47MEFCGC18X25Rubycon0450BXC47MEFCGC18X25-NDkr.8.84590Parametric Equivalent
450BXC47MEFCSG18X25Rubycon0450BXC47MEFCSG18X25-NDkr.9.17840Parametric Equivalent
450LLE47MEFC18X25Rubycon2641189-2301-NDkr.25.17000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.200kr.6.31797kr.7,581.56
Unit Price without VAT:kr.6.31797
Unit Price with VAT:kr.7.89746