
450LLE47MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-2301-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE47MEFC18X25 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LLE47MEFC18X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.63000 | kr.24.63 |
| 10 | kr.16.22300 | kr.162.23 |
| 50 | kr.13.35760 | kr.667.88 |
| 100 | kr.12.31220 | kr.1,231.22 |
| 500 | kr.10.51652 | kr.5,258.26 |
| 1.000 | kr.9.95184 | kr.9,951.84 |
| 2.500 | kr.9.42834 | kr.23,570.85 |
| Unit Price without VAT: | kr.24.63000 |
|---|---|
| Unit Price with VAT: | kr.30.78750 |

