47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXF451ELL470MM25S

DigiKey Part Number
565-5065-ND
Manufacturer
Manufacturer Product Number
EKXF451ELL470MM25S
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXF451ELL470MM25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
480 mA @ 120 Hz
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.10000kr.17.10
10kr.11.33000kr.113.30
50kr.8.93780kr.446.89
250kr.7.37648kr.1,844.12
500kr.6.88524kr.3,442.62
1.000kr.6.47700kr.6,477.00
2.500kr.6.04158kr.15,103.95
5.000kr.5.77647kr.28,882.35
Manufacturers Standard Package
Unit Price without VAT:kr.17.10000
Unit Price with VAT:kr.21.37500