RXQ330M2EBK-1320S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.2.36629
Datasheet

Parametric Equivalent


Rubycon
In Stock: 977
Unit Price: kr.10.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.308
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 496
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 223
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 690
Unit Price: kr.10.14000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXQ330M2EBK-1320S

DigiKey Part Number
4403-RXQ330M2EBK-1320S-ND
Manufacturer
Manufacturer Product Number
RXQ330M2EBK-1320S
Description
CAP ALUM 250V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
336KFM250MCORNELL DUBILIER KNOWLES01572-336KFM250M-NDkr.2.36629Parametric Equivalent
350BXG33MEFC12.5X20Rubycon9771189-350BXG33MEFC12.5X20-NDkr.10.33000Parametric Equivalent
UCS2E330MHDNichicon1.308493-16700-NDkr.8.62000Parametric Equivalent
UCS2E330MHD1TONichicon496493-4746-1-NDkr.10.14000Parametric Equivalent
UCY2E330MHD3TONichicon223493-4816-1-NDkr.8.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
3.000kr.2.05000kr.6,150.00
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250