



UCS2E330MHD1TO | |
|---|---|
DigiKey Part Number | 493-4746-1-ND - Cut Tape (CT) 493-4746-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E330MHD1TO |
Description | CAP ALUM 33UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E330MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.6.56200 | kr.65.62 |
| 50 | kr.5.06700 | kr.253.35 |
| 100 | kr.4.59460 | kr.459.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.78168 | kr.1,890.84 |
| 1.000 | kr.3.52561 | kr.3,525.61 |
| 1.500 | kr.3.39642 | kr.5,094.63 |
| 2.500 | kr.3.25240 | kr.8,131.00 |
| 3.500 | kr.3.16774 | kr.11,087.09 |
| 5.000 | kr.3.08597 | kr.15,429.85 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

