Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXJ471M1EBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXJ471M1EBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ471M1EBK-1020S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 775 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 965 mA @ 100 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW471M1VBK-1020S | Surge | 2 | 4403-RXW471M1VBK-1020S-ND | kr.3.68000 | Parametric Equivalent |
| 860080575017 | Würth Elektronik | 1.435 | 732-9109-1-ND | kr.5.01000 | Parametric Equivalent |
| 860160575025 | Würth Elektronik | 507 | 732-9563-1-ND | kr.5.33000 | Parametric Equivalent |
| B41858C7477M000 | TDK | 10.183 | 495-6026-ND | kr.6.47000 | Parametric Equivalent |
| B41890A5477M000 | TDK | 0 | B41890A5477M000-ND | kr.2.38236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.98885 | kr.5,933.10 |
| Unit Price without VAT: | kr.0.98885 |
|---|---|
| Unit Price with VAT: | kr.1.23606 |











