Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213636471E3 | |
|---|---|
DigiKey Part Number | MAL213636471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213636471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 62 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215050471E3-ND | kr.5.01456 | Upgrade |
| MAL215060471E3 | Vishay Beyschlag/Draloric/BC Components | 977 | MAL215060471E3-ND | kr.14.33000 | Upgrade |
| MAL213656471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213656471E3-ND | kr.4.58075 | Parametric Equivalent |
| MAL213666471E3 | Vishay Beyschlag/Draloric/BC Components | 3.189 | MAL213666471E3-ND | kr.13.57000 | Parametric Equivalent |
| B41888C7477M000 | TDK | 73.589 | 495-6028-ND | kr.6.66000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.74810 | kr.11,395.44 |
| Unit Price without VAT: | kr.4.74810 |
|---|---|
| Unit Price with VAT: | kr.5.93513 |








