


860080575017 | |
|---|---|
DigiKey Part Number | 732-9109-1-ND - Cut Tape (CT) 732-9109-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080575017 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080575017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V471MPD1TD | Nichicon | 67.093 | 493-11916-1-ND | kr.5.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 50 | kr.4.29220 | kr.214.61 |
| 100 | kr.3.73430 | kr.373.43 |
| 250 | kr.3.32216 | kr.830.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.90372 | kr.1,451.86 |
| 1.000 | kr.2.77058 | kr.2,770.58 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |



