RXJ220M2ABK-0811S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.36663
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.71688
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 31.319
Unit Price: kr.4.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.49665
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.120
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64512
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.72783
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 983
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.081
Unit Price: kr.3.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.893
Unit Price: kr.3.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 398
Unit Price: kr.3.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.339
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: kr.3.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.338
Unit Price: kr.2.88000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXJ220M2ABK-0811S

DigiKey Part Number
4403-RXJ220M2ABK-0811S-ND
Manufacturer
Manufacturer Product Number
RXJ220M2ABK-0811S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
308 mA @ 100 kHz
Part Status
Active
Impedance
560 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJA220M2ABK-0811SSurge04403-RJA220M2ABK-0811S-NDkr.0.36663Parametric Equivalent
226CKH100MCORNELL DUBILIER KNOWLES0226CKH100M-NDkr.0.71688Parametric Equivalent
226KXM100MCORNELL DUBILIER KNOWLES31.319226KXM100M-NDkr.4.04000Parametric Equivalent
ESH226M100AG3AAKEMET0399-ESH226M100AG3AA-NDkr.0.49665Parametric Equivalent
ESW226M100AG3AAKEMET4.120399-6627-NDkr.2.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
12.000kr.0.49187kr.5,902.44
Unit Price without VAT:kr.0.49187
Unit Price with VAT:kr.0.61484