Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA220M2ABK-0811S | |
|---|---|
DigiKey Part Number | 4403-RJA220M2ABK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RJA220M2ABK-0811S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 111 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 166.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXJ220M2ABK-0811S | Surge | 0 | 4403-RXJ220M2ABK-0811S-ND | kr.0.49187 | Parametric Equivalent |
| 226CKH100M | CORNELL DUBILIER KNOWLES | 0 | 226CKH100M-ND | kr.0.71688 | Parametric Equivalent |
| 226KXM100M | CORNELL DUBILIER KNOWLES | 31.319 | 226KXM100M-ND | kr.4.04000 | Parametric Equivalent |
| ESH226M100AG3AA | KEMET | 0 | 399-ESH226M100AG3AA-ND | kr.0.49665 | Parametric Equivalent |
| ESW226M100AG3AA | KEMET | 4.120 | 399-6627-ND | kr.2.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.36663 | kr.4,399.56 |
| Unit Price without VAT: | kr.0.36663 |
|---|---|
| Unit Price with VAT: | kr.0.45829 |











