REA0812220M100B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 983
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 31.319
Unit Price: kr.4.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.120
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.64512
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.48236
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.081
Unit Price: kr.3.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.893
Unit Price: kr.3.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 398
Unit Price: kr.3.40000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.896
Unit Price: kr.4.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.656
Unit Price: kr.3.46000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA0812220M100B

DigiKey Part Number
478-REA0812220M100B-ND
Manufacturer
Manufacturer Product Number
REA0812220M100B
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
179.2 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REA0812220M100KKYOCERA AVX983478-REA0812220M100KCT-NDkr.2.24000Parametric Equivalent
226KXM100MCORNELL DUBILIER KNOWLES31.319226KXM100M-NDkr.4.04000Parametric Equivalent
ESW226M100AG3AAKEMET4.120399-6627-NDkr.2.50000Parametric Equivalent
ESY226M100AG3AAKEMET0399-ESY226M100AG3AA-NDkr.0.64512Parametric Equivalent
RXW220M2ABK-0811SSurge04403-RXW220M2ABK-0811S-NDkr.0.48236Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
9.000kr.0.72783kr.6,550.47
Unit Price without VAT:kr.0.72783
Unit Price with VAT:kr.0.90979