Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSM821M2C---2245S | |
|---|---|
DigiKey Part Number | 4403-LSM821M2C---2245S-ND |
Manufacturer | |
Manufacturer Product Number | LSM821M2C---2245S |
Description | CAP ALUM 160V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 162mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.604 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 162mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160MXC820MEFCSN22X45 | Rubycon | 0 | 160MXC820MEFCSN22X45-ND | kr.16.89260 | Parametric Equivalent |
| 200MXG820MEFCSN22X45 | Rubycon | 0 | 200MXG820MEFCSN22X45-ND | kr.23.96250 | Parametric Equivalent |
| 381LX821M200H452 | Cornell Dubilier Knowles | 0 | 381LX821M200H452-ND | kr.18.49990 | Parametric Equivalent |
| B43642A2827M060 | TDK | 0 | 495-B43642A2827M060-ND | kr.20.65302 | Parametric Equivalent |
| B43644A2827M060 | TDK | 0 | 495-B43644A2827M060-ND | kr.21.33158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | kr.12.42508 | kr.7,952.05 |
| Unit Price without VAT: | kr.12.42508 |
|---|---|
| Unit Price with VAT: | kr.15.53135 |










