Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160MXC820MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 160MXC820MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 160MXC820MEFCSN22X45 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXC820MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2C821MELZ35 | Nichicon | 123 | 493-7075-ND | kr.31.79000 | Direct |
| 381LX821M200H452 | Cornell Dubilier Knowles | 0 | 381LX821M200H452-ND | kr.18.49990 | Parametric Equivalent |
| B43642A2827M060 | TDK | 0 | 495-B43642A2827M060-ND | kr.20.65302 | Parametric Equivalent |
| B43644A2827M060 | TDK | 0 | 495-B43644A2827M060-ND | kr.21.33158 | Parametric Equivalent |
| EKMS181VSN821MP40S | Chemi-Con | 0 | EKMS181VSN821MP40S-ND | kr.27.47870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.89260 | kr.3,378.52 |
| Unit Price without VAT: | kr.16.89260 |
|---|---|
| Unit Price with VAT: | kr.21.11575 |









