



LGW2D821MELZ45 | |
|---|---|
DigiKey Part Number | 493-8517-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D821MELZ45 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D821MELZ45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.975 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D821MELA35 | Nichicon | 34 | 493-8022-ND | kr.39.88000 | Similar |
| LAR2D821MELZ45 | Nichicon | 191 | 493-8021-ND | kr.39.37000 | Similar |
| LGG2D821MELA35 | Nichicon | 88 | 493-8124-ND | kr.41.02000 | Similar |
| LGG2D821MELB25 | Nichicon | 174 | 493-8125-ND | kr.40.64000 | Similar |
| LGG2D821MELZ40 | Nichicon | 238 | 493-8123-ND | kr.37.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.29000 | kr.38.29 |
| 10 | kr.26.55200 | kr.265.52 |
| 50 | kr.21.70180 | kr.1,085.09 |
| 250 | kr.18.54296 | kr.4,635.74 |
| 500 | kr.17.54962 | kr.8,774.81 |
| 1.000 | kr.16.72486 | kr.16,724.86 |
| 2.500 | kr.15.84572 | kr.39,614.30 |
| Unit Price without VAT: | kr.38.29000 |
|---|---|
| Unit Price with VAT: | kr.47.86250 |

