LGN2D821MELZ45 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 191
Unit Price: kr.39.37000
Datasheet

Similar


Nichicon
In Stock: 34
Unit Price: kr.39.88000
Datasheet

Similar


Nichicon
In Stock: 88
Unit Price: kr.41.02000
Datasheet

Similar


Nichicon
In Stock: 174
Unit Price: kr.40.64000
Datasheet

Similar


Nichicon
In Stock: 238
Unit Price: kr.37.53000
Datasheet

Similar


Nichicon
In Stock: 14.262
Unit Price: kr.38.04000
Datasheet

Similar


Nichicon
In Stock: 595
Unit Price: kr.39.50000
Datasheet

Similar


Nichicon
In Stock: 1.076
Unit Price: kr.38.42000
Datasheet

Similar


Nichicon
In Stock: 5.361
Unit Price: kr.40.96000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.38.86000
Datasheet

Similar


Nichicon
In Stock: 1.835
Unit Price: kr.40.32000
Datasheet

Similar


Nichicon
In Stock: 2.533
Unit Price: kr.39.05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 185
Unit Price: kr.38.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.45.20000
Datasheet
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGN2D821MELZ45

DigiKey Part Number
493-7086-ND
Manufacturer
Manufacturer Product Number
LGN2D821MELZ45
Description
CAP ALUM 820UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGN2D821MELZ45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.06 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2D821MELZ45Nichicon191493-8021-NDkr.39.37000Direct
LAR2D821MELA35Nichicon34493-8022-NDkr.39.88000Similar
LGG2D821MELA35Nichicon88493-8124-NDkr.41.02000Similar
LGG2D821MELB25Nichicon174493-8125-NDkr.40.64000Similar
LGG2D821MELZ40Nichicon238493-8123-NDkr.37.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.89000kr.40.89
10kr.28.49800kr.284.98
50kr.23.35900kr.1,167.95
250kr.20.01284kr.5,003.21
500kr.18.96054kr.9,480.27
1.000kr.18.08688kr.18,086.88
2.500kr.17.15568kr.42,889.20
Manufacturers Standard Package
Unit Price without VAT:kr.40.89000
Unit Price with VAT:kr.51.11250