
TS931AILT | |
|---|---|
DigiKey Part Number | 497-8142-2-ND - Tape & Reel (TR) 497-8142-1-ND - Cut Tape (CT) 497-8142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS931AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS931AILT Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7111BIM5/NOPB | Texas Instruments | 1.142 | LMC7111BIM5/NOPBCT-ND | kr.10.59000 | Similar |
| LMC7111BIM5X/NOPB | Texas Instruments | 26.936 | LMC7111BIM5X/NOPBCT-ND | kr.8.18000 | Similar |
| LMV641MF/NOPB | Texas Instruments | 26.401 | 296-48929-1-ND | kr.15.79000 | Similar |
| LMV641MFE/NOPB | Texas Instruments | 31.655 | 296-40312-1-ND | kr.15.79000 | Similar |
| LMV641MFX/NOPB | Texas Instruments | 1.849 | 296-LMV641MFX/NOPBCT-ND | kr.13.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.97700 | kr.49.77 |
| 25 | kr.4.49360 | kr.112.34 |
| 100 | kr.3.96310 | kr.396.31 |
| 250 | kr.3.71044 | kr.927.61 |
| 500 | kr.3.55788 | kr.1,778.94 |
| 1.000 | kr.3.46880 | kr.3,468.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.27736 | kr.9,832.08 |
| 6.000 | kr.3.20147 | kr.19,208.82 |
| 9.000 | kr.3.16347 | kr.28,471.23 |
| 15.000 | kr.3.12139 | kr.46,820.85 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |


