
LMV641MFE/NOPB | |
|---|---|
DigiKey Part Number | 296-40312-2-ND - Tape & Reel (TR) 296-40312-1-ND - Cut Tape (CT) 296-40312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV641MFE/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV641MFE/NOPB Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 158µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 112 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.11.74800 | kr.117.48 |
| 25 | kr.10.72720 | kr.268.18 |
| 100 | kr.9.60830 | kr.960.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.07484 | kr.2,268.71 |
| 500 | kr.8.75314 | kr.4,376.57 |
| 750 | kr.8.59213 | kr.6,444.10 |
| 1.250 | kr.8.41358 | kr.10,516.98 |
| 1.750 | kr.8.30927 | kr.14,541.22 |
| 2.500 | kr.8.20888 | kr.20,522.20 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |


