Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV641MF/NOPB

DigiKey Part Number
296-48929-2-ND - Tape & Reel (TR)
296-48929-1-ND - Cut Tape (CT)
296-48929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV641MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV641MF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
158µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
112 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
70 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
10kr.11.74800kr.117.48
25kr.10.72720kr.268.18
100kr.9.60830kr.960.83
250kr.9.07484kr.2,268.71
500kr.8.83694kr.4,418.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.48844kr.8,488.44
2.000kr.8.27050kr.16,541.00
3.000kr.8.16136kr.24,484.08
5.000kr.8.04046kr.40,202.30
7.000kr.7.96977kr.55,788.39
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750

Other Suppliers on DigiKey

20.000In Stock
Ships from Rochester Electronics, LLC