
LMC7111BIM5X/NOPB | |
|---|---|
DigiKey Part Number | LMC7111BIM5X/NOPBTR-ND - Tape & Reel (TR) LMC7111BIM5X/NOPBCT-ND - Cut Tape (CT) LMC7111BIM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7111BIM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7111BIM5X/NOPB Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 25µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.03V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 50 kHz | Base Product Number |
Current - Input Bias 0.1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 527 | 505-ADA4610-1ARZ-ND | kr.25.11000 | Similar |
| ADA4610-1ARZ-R7 | Analog Devices Inc. | 256 | 505-ADA4610-1ARZ-R7CT-ND | kr.25.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.92800 | kr.59.28 |
| 25 | kr.5.36600 | kr.134.15 |
| 100 | kr.4.74800 | kr.474.80 |
| 250 | kr.4.45320 | kr.1,113.30 |
| 500 | kr.4.27556 | kr.2,137.78 |
| 1.000 | kr.4.20019 | kr.4,200.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.94870 | kr.11,846.10 |
| 6.000 | kr.3.86033 | kr.23,161.98 |
| 9.000 | kr.3.81607 | kr.34,344.63 |
| 15.000 | kr.3.76702 | kr.56,505.30 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |


