TS4041CILT-1.2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.45472
Datasheet

Direct


Microchip Technology
In Stock: 553
Unit Price: kr.0.34000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.0.94729
Datasheet

Direct


Texas Instruments
In Stock: 834
Unit Price: kr.1.90000
Datasheet

Direct


Texas Instruments
In Stock: 2.513
Unit Price: kr.1.61000
Datasheet

Direct


Texas Instruments
In Stock: 9.000
Unit Price: kr.0.98000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Upgrade


Texas Instruments
In Stock: 14.462
Unit Price: kr.1.13000
Datasheet

Upgrade


Texas Instruments
In Stock: 27.305
Unit Price: kr.1.27000
Datasheet

Upgrade


Texas Instruments
In Stock: 21.000
Unit Price: kr.1.28000
Datasheet

Upgrade


Texas Instruments
In Stock: 12.869
Unit Price: kr.1.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.155
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 1.268
Unit Price: kr.1.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.06402
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4041CILT-1.2

DigiKey Part Number
497-8100-2-ND - Tape & Reel (TR)
497-8100-1-ND - Cut Tape (CT)
497-8100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4041CILT-1.2
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS4041CILT-1.2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
120ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.50400kr.35.04
25kr.3.15320kr.78.83
100kr.2.76360kr.276.36
250kr.2.57792kr.644.48
500kr.2.46578kr.1,232.89
1.000kr.2.37351kr.2,373.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.25954kr.6,778.62
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750