


TL4051C12QDBZT | |
|---|---|
DigiKey Part Number | 296-TL4051C12QDBZTTR-ND - Tape & Reel (TR) 296-TL4051C12QDBZTCT-ND - Cut Tape (CT) 296-TL4051C12QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051C12QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051C12QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.04984 | kr.1,762.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.9.47800 | kr.94.78 |
| 25 | kr.8.63520 | kr.215.88 |
| 100 | kr.7.70440 | kr.770.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.9.20600 | kr.92.06 |
| 25 | kr.8.38160 | kr.209.54 |
| 100 | kr.7.47990 | kr.747.99 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

