Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Introducing Power by Linear

AD1580BRTZ-R2

DigiKey Part Number
505-AD1580BRTZ-R2TR-ND - Tape & Reel (TR)
505-AD1580BRTZ-R2CT-ND - Cut Tape (CT)
505-AD1580BRTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD1580BRTZ-R2
Description
IC VREF SHUNT 0.08% SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.08% 10 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AD1580BRTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.155
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.63000kr.24.63
10kr.18.57600kr.185.76
25kr.17.06520kr.426.63
100kr.15.40690kr.1,540.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.14.61616kr.3,654.04
500kr.14.13932kr.7,069.66
750kr.13.90072kr.10,425.54
1.250kr.13.63613kr.17,045.16
1.750kr.13.48162kr.23,592.83
2.500kr.13.33286kr.33,332.15
Manufacturers Standard Package
Unit Price without VAT:kr.24.63000
Unit Price with VAT:kr.30.78750