Diode 50 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20A

DigiKey Part Number
EGP20ATR-ND - Tape & Reel (TR)
EGP20ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP20A
Description
DIODE STANDARD 50V 2A DO15
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.42700kr.34.27
100kr.2.69870kr.269.87
500kr.2.08230kr.1,041.15
1.000kr.1.88373kr.1,883.73
2.000kr.1.71656kr.3,433.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.56513kr.6,260.52
8.000kr.1.47215kr.11,777.20
12.000kr.1.34146kr.16,097.52
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750