Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20D

DigiKey Part Number
EGP20DFSTR-ND - Tape & Reel (TR)
EGP20DFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EGP20D
Description
DIODE STANDARD 200V 2A DO15
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.5.36400kr.53.64
100kr.3.53710kr.353.71
500kr.2.75130kr.1,375.65
1.000kr.2.49828kr.2,498.28
2.000kr.2.28545kr.4,570.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.95039kr.7,801.56
8.000kr.1.81102kr.14,488.16
Manufacturers Standard Package
Unit Price without VAT:kr.8.56000
Unit Price with VAT:kr.10.70000