
EGP20C | |
|---|---|
DigiKey Part Number | EGP20CTR-ND - Tape & Reel (TR) EGP20CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20C |
Description | DIODE STANDARD 150V 2A DO15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | EGP20C Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.56804 | kr.6,272.16 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

